Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
418 In Stock | 1 : ¥40.72000 Tube | Tube | Active | Standard | 600 V | 25A | 1.7 V @ 25 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 20 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AC Modified | -55°C ~ 150°C | |||
575 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.55 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 25 µA @ 600 V | - | Automotive | AEC-Q101 | Through Hole | DO-247-2 (Straight Leads) | DO-247 | -40°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥32.26000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.55 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 25 µA @ 600 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) |