Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,296 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,800 : ¥0.57514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 5 µA @ 1000 V | 12pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
6,447 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,800 : ¥0.88949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
33,500 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.42407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 370 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 30 V | 130pF @ 10V, 1MHz | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 125°C | ||
5,526 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.72122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 6A | 2.1 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 27 ns | 50 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA (DPAK) | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 4,500 : ¥2.61604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 6A | 2.1 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 5 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -55°C ~ 175°C |