Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,751 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 770 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 300 nA @ 100 V | 135pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
49,471 In Stock 20,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.64581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 30 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
13,523 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.08780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 150 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
5,566 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
317 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 10A | 1 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |