Single Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V100 V
Current - Average Rectified (Io)
30mA150mA300mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA1 V @ 50 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V1 µA @ 100 V2.5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz2pF @ 0V, 1MHz4pF @ 0V, 1MHz
Package / Case
2-SMD, No Lead0603 (1608 Metric)SOD-123
Supplier Device Package
0603C/SOD-523FSOD-123
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
464,043
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
0603 (1608 Metric)
CDBU00340
DIODE SCHOTTKY 40V 30MA 0603C
Comchip Technology
649,728
In Stock
212,000
Factory
1 : ¥3.04000
Cut Tape (CT)
4,000 : ¥0.37796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
1.5pF @ 1V, 1MHz
Surface Mount
2-SMD, No Lead
0603C/SOD-523F
125°C (Max)
S1MSWFN-7
CDSUC4148-HF
DIODE GEN PURP 75V 150MA 0603C
Comchip Technology
5,871
In Stock
4,000
Factory
1 : ¥2.63000
Cut Tape (CT)
4,000 : ¥0.43980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
-40°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.