Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,155 In Stock 45,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 160 µA @ 20 V | 46pF @ 10V, 1MHz | Surface Mount | PowerDI™ 323 | PowerDI™ 323 | -65°C ~ 125°C | ||
6,580 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1.5A | 1.55 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) |