SK44L-TP | |
---|---|
DigiKey Part Number | SK44L-TPMSTR-ND - Tape & Reel (TR) SK44L-TPMSCT-ND - Cut Tape (CT) SK44L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK44L-TP |
Description | DIODE SCHOTTKY 40V 4A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥1.94490 | ¥194.49 |
500 | ¥1.46940 | ¥734.70 |
1,000 | ¥1.31570 | ¥1,315.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11998 | ¥3,359.94 |
6,000 | ¥1.02123 | ¥6,127.38 |
9,000 | ¥0.97086 | ¥8,737.74 |
15,000 | ¥0.91421 | ¥13,713.15 |
21,000 | ¥0.88064 | ¥18,493.44 |
30,000 | ¥0.84800 | ¥25,440.00 |
75,000 | ¥0.80046 | ¥60,034.50 |