FC4STCBMF16.0 | |
---|---|
DigiKey Part Number | 631-FC4STCBMF16.0-ND |
Manufacturer | |
Manufacturer Product Number | FC4STCBMF16.0 |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29900 | ¥22.99 |
200 | ¥1.84055 | ¥368.11 |
1,000 | ¥1.47262 | ¥1,472.62 |
5,000 | ¥1.33454 | ¥6,672.70 |
10,000 | ¥1.28852 | ¥12,885.20 |