MBR0530T1G

DigiKey Part Number
MBR0530T1GOSTR-ND - Tape & Reel (TR)
MBR0530T1GOSCT-ND - Cut Tape (CT)
MBR0530T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0530T1G
Description
DIODE SCHOTTKY 30V 500MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0530T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.66700¥16.67
100¥1.04510¥104.51
500¥0.77386¥386.93
1,000¥0.68601¥686.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54393¥1,631.79
6,000¥0.52002¥3,120.12
9,000¥0.44975¥4,047.75
30,000¥0.44132¥13,239.60
75,000¥0.36542¥27,406.50
150,000¥0.35980¥53,970.00
Manufacturers Standard Package