S1M-13-F

DigiKey Part Number
S1M-FDITR-ND - Tape & Reel (TR)
S1M-FDICT-ND - Cut Tape (CT)
S1M-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1M-13-F
Description
DIODE GEN PURP 1KV 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S1M-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.37100¥13.71
100¥0.66910¥66.91
500¥0.55810¥279.05
1,000¥0.38775¥387.75
2,000¥0.33607¥672.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.27027¥1,351.35
10,000¥0.22413¥2,241.30
25,000¥0.22017¥5,504.25
50,000¥0.19776¥9,888.00
125,000¥0.17139¥21,423.75
Manufacturers Standard Package