Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,582 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 68pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
129,861 In Stock 30,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.50761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 35 V | 1pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
8,153 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.88702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
208,877 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥0.41378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C |