Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260,979 In Stock | 1 : ¥1.31000 Cut Tape (CT) 7,500 : ¥0.21434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
46,896 In Stock 2,187,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.06804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 100 V | 36pF @ 5V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 175°C | ||
119,084 In Stock | 1 : ¥3.45000 Cut Tape (CT) 750 : ¥1.60584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 125°C | ||
11,052 In Stock 22,500 Factory | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.20471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
36,922 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
53,853 In Stock 315,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.48722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 740 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 60 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
12,620 In Stock 168,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 940 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 200 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
2,500 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.64341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 4A | 330 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 mA @ 10 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 125°C | ||
2,710 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.89540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
6,068 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
4,132 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.95378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
1,444 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.06928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
503 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
315 In Stock 110,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.29521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |