Single Diodes

Results: 2
Manufacturer
Central Semiconductor CorpDiodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
1A5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A950 mV @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V50 µA @ 100 V
Capacitance @ Vr, F
14pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCSOD-123F
Supplier Device Package
SMCSOD-123F
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123F
US1DWF-7
DIODE GEN PURP 200V 1A SOD123F
Diodes Incorporated
31,305
In Stock
2,592,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.98843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
14pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
6,334
In Stock
1 : ¥8.46000
Cut Tape (CT)
3,000 : ¥3.51325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
800 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.