MBRA2H100T3G | |
---|---|
DigiKey Part Number | MBRA2H100T3GOSTR-ND - Tape & Reel (TR) MBRA2H100T3GOSCT-ND - Cut Tape (CT) MBRA2H100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA2H100T3G |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA2H100T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.37900 | ¥63.79 |
100 | ¥4.96280 | ¥496.28 |
500 | ¥4.20654 | ¥2,103.27 |
1,000 | ¥3.42661 | ¥3,426.61 |
2,000 | ¥3.22576 | ¥6,451.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.07214 | ¥15,360.70 |
10,000 | ¥2.93036 | ¥29,303.60 |
25,000 | ¥2.92474 | ¥73,118.50 |