Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiSTMicroelectronics
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkySiGe (Silicon Germanium)StandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
20 V40 V60 V100 V200 V1000 V
Current - Average Rectified (Io)
200mA1A2A3A5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A670 mV @ 3 A810 mV @ 5 A880 mV @ 2 A1.2 V @ 100 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns12 ns15 ns32 ns75 ns
Current - Reverse Leakage @ Vr
30 nA @ 200 V500 nA @ 40 V1 µA @ 60 V2.5 µA @ 100 V5 µA @ 1000 V200 µA @ 20 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz19pF @ 20V, 1MHz58pF @ 1V, 1MHz315pF @ 1V, 1MHz410pF @ 1V, 1MHz-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFNDO-221AA, SMB Flat LeadsSC-79, SOD-523SOD-123WSOD-128TO-277, 3-PowerDFN
Supplier Device Package
2-X2DFNW (1x0.6)CFP15BSMBflatSOD-123WSOD-128/CFP5SOD-523
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C-40°C ~ 175°C175°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523
SBR1A20T5-7
DIODE SBR 20V 1A SOD523
Diodes Incorporated
24,400
In Stock
348,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.89777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
1A
520 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
15 ns
200 µA @ 20 V
19pF @ 20V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SOD-128 Top
PMEG6030ELP-QX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
7,514
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.27928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
670 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
1 µA @ 60 V
315pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
175°C
SMBflat
STTH110UFY
DIODE GEN PURP 1KV 1A SMBFLAT
STMicroelectronics
4,377
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.80225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AA, SMB Flat Leads
SMBflat
-40°C ~ 175°C
2-X2DFNW
NSVR02HL40MX2WT5G
DIODE SCHOTT 40V 200MA 2-X2DFNW
onsemi
7,465
In Stock
1 : ¥3.69000
Cut Tape (CT)
8,000 : ¥0.62894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 40 V
2pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
2-X2DFNW (1x0.6)
-55°C ~ 175°C
SOD123W
PMEG200G20ELRX
PMEG200G20ELR/SOD123W/SOD2
Nexperia USA Inc.
20,017
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.01219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SiGe (Silicon Germanium)
200 V
2A
880 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
32 ns
30 nA @ 200 V
58pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C
PMEG060T040CLPEZ
PMEG100T050ELPE-QZ
DIODE SCHOTTKY 100V 5A CFP15B
Nexperia USA Inc.
4,414
In Stock
1 : ¥5.42000
Cut Tape (CT)
5,000 : ¥1.47107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
810 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
2.5 µA @ 100 V
410pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.