STTH110UFY | |
---|---|
DigiKey Part Number | 497-14813-2-ND - Tape & Reel (TR) 497-14813-1-ND - Cut Tape (CT) 497-14813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH110UFY |
Description | DIODE GEN PURP 1KV 1A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STTH110UFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.33500 | ¥43.35 |
100 | ¥3.00400 | ¥300.40 |
500 | ¥2.50974 | ¥1,254.87 |
1,000 | ¥2.13603 | ¥2,136.03 |
2,000 | ¥1.90238 | ¥3,804.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.80225 | ¥9,011.25 |
10,000 | ¥1.66874 | ¥16,687.40 |
25,000 | ¥1.65222 | ¥41,305.50 |