SD2114S040S8R0

DigiKey Part Number
478-7817-2-ND - Tape & Reel (TR)
478-7817-1-ND - Cut Tape (CT)
478-7817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2114S040S8R0
Description
DIODE SCHOTTKY 40V 8A 2114
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
SD2114S040S8R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2114/DO-214AA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.13900¥51.39
100¥3.55800¥355.80
500¥2.97266¥1,486.33
1,000¥2.53001¥2,530.01
2,000¥2.25327¥4,506.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.13467¥10,673.35
10,000¥1.97654¥19,765.40
25,000¥1.94492¥48,623.00
Manufacturers Standard Package