Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,868 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.34194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 340 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 10 V | 55pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
5,871 In Stock 4,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.43980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | 0603C/SOD-523F | -40°C ~ 125°C | ||
6,127 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.35910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 410 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 130 µA @ 10 V | 35pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) |