Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,797 In Stock 45,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 450 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 30 V | 36pF @ 1V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | -40°C ~ 125°C | ||
9,310 In Stock | 1 : ¥4.35000 Cut Tape (CT) 5,000 : ¥1.23147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C |