Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255,926 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
1,017,969 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 250mA | 850 mV @ 250 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5.9 ns | 9 µA @ 100 V | 39pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
225,327 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.69576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 620 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 30 V | 10pF @ 5V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | -55°C ~ 125°C | ||
5,327 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.71967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | 28pF @ 10V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 125°C | ||
26,384 In Stock | 1 : ¥1.31000 Cut Tape (CT) 8,000 : ¥0.20849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C |