Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,854 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 360 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 mA @ 30 V | 800pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
9,792 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 30pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
1,532 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.05261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | - | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 620 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 14 ns | 1.2 µA @ 60 V | 400pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) |