RF081MM2STR

DigiKey Part Number
RF081MM2STR-ND - Tape & Reel (TR)
RF081MM2SCT-ND - Cut Tape (CT)
RF081MM2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF081MM2STR
Description
DIODE GEN PURP 200V 800MA PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 800mA Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RF081MM2STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.81600¥28.16
100¥1.41870¥141.87
500¥1.25724¥628.62
1,000¥0.97844¥978.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87571¥2,627.13
6,000¥0.85615¥5,136.90
9,000¥0.75829¥6,824.61
30,000¥0.74851¥22,455.30
75,000¥0.63599¥47,699.25
Manufacturers Standard Package