Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,790 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 250mA | 1.1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 150 nA @ 250 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
48,131 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.76967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1.1A | 420 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 250 µA @ 20 V | - | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | 125°C (Max) | |||
9,815 In Stock 500,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥0.44949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 450 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 58pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -40°C ~ 125°C |