B0530WSQ-13-F | |
---|---|
DigiKey Part Number | 31-B0530WSQ-13-FTR-ND - Tape & Reel (TR) 31-B0530WSQ-13-FCT-ND - Cut Tape (CT) 31-B0530WSQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0530WSQ-13-F |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 58pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.33900 | ¥133.90 |
500 | ¥1.09240 | ¥546.20 |
1,000 | ¥0.81055 | ¥810.55 |
2,000 | ¥0.68191 | ¥1,363.82 |
5,000 | ¥0.65194 | ¥3,259.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.44949 | ¥4,494.90 |