Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,539 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.64139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 780 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
18,429 In Stock | 1 : ¥5.83000 Cut Tape (CT) 6,000 : ¥1.92828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 8A | - | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 6 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 175°C |