NRVUS220VT3G | |
---|---|
DigiKey Part Number | NRVUS220VT3GOSTR-ND - Tape & Reel (TR) NRVUS220VT3GOSCT-ND - Cut Tape (CT) NRVUS220VT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS220VT3G |
Description | DIODE GEN PURP 200V 2A SMB |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.69700 | ¥169.70 |
500 | ¥1.57136 | ¥785.68 |
1,000 | ¥1.06851 | ¥1,068.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98363 | ¥2,459.07 |
5,000 | ¥0.94278 | ¥4,713.90 |
12,500 | ¥0.84851 | ¥10,606.38 |
25,000 | ¥0.83594 | ¥20,898.50 |
62,500 | ¥0.78566 | ¥49,103.75 |