Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,360 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.49347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 640 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 40 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
17,731 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.53688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 580 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) |