Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedRohm SemiconductorSTMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
FERD (Field Effect Rectifier Diode)SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V150 V200 V1600 V
Current - Average Rectified (Io)
400mA1A40A
Voltage - Forward (Vf) (Max) @ If
705 mV @ 40 A840 mV @ 1 A1.14 V @ 40 A1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 nA @ 200 V4 µA @ 150 V100 µA @ 1600 V190 µA @ 100 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
SOD-123SOD-123FTO-247-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKPMDUSOD-123TO-247AC Modified
Operating Temperature - Junction
-65°C ~ 150°C-40°C ~ 150°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
BAV21W-7-F
DIODE GEN PURP 200V 400MA SOD123
Diodes Incorporated
426,902
In Stock
8,871,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
400mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
TN4050HP-12G2YTR
FERD40H100SG-TR
DIODE FERD 100V 40A D2PAK
STMicroelectronics
73,972
In Stock
1 : ¥12.64000
Cut Tape (CT)
1,000 : ¥6.00629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FERD (Field Effect Rectifier Diode)
100 V
40A
705 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
-
190 µA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
175°C (Max)
RB160MM-30TFTR
RB168MM150TFTR
DIODE SCHOTTKY 150V 1A PMDU
Rohm Semiconductor
3,018
In Stock
This product has a maximum purchase limit
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
0
In Stock
Check Lead Time
25 : ¥34.73720
Tube
-
Tube
Active
Standard
1600 V
40A
1.14 V @ 40 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 1600 V
-
-
-
Through Hole
TO-247-2
TO-247AC Modified
-40°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.