PMEG4010ER,115 | |
---|---|
DigiKey Part Number | 1727-5213-2-ND - Tape & Reel (TR) 1727-5213-1-ND - Cut Tape (CT) 1727-5213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010ER,115 |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08290 | ¥108.29 |
500 | ¥0.95940 | ¥479.70 |
1,000 | ¥0.74660 | ¥746.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66822 | ¥2,004.66 |
6,000 | ¥0.65331 | ¥3,919.86 |
9,000 | ¥0.57864 | ¥5,207.76 |
30,000 | ¥0.57117 | ¥17,135.10 |
75,000 | ¥0.48531 | ¥36,398.25 |
150,000 | ¥0.47617 | ¥71,425.50 |