HS1MLW | |
---|---|
DigiKey Part Number | 1801-HS1MLWTR-ND - Tape & Reel (TR) 1801-HS1MLWCT-ND - Cut Tape (CT) 1801-HS1MLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1MLW |
Description | DIODE GEN PURP 1KV 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | HS1MLW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.79718 | ¥398.59 |
1,000 | ¥0.59143 | ¥591.43 |
2,000 | ¥0.49756 | ¥995.12 |
5,000 | ¥0.47569 | ¥2,378.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41141 | ¥4,114.10 |
30,000 | ¥0.40370 | ¥12,111.00 |
50,000 | ¥0.33427 | ¥16,713.50 |