Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,885 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 1.5pF @ 0V, 1MHz | - | Surface Mount | 0402 (1006 Metric) | 2-DFN1006 | -65°C ~ 150°C | ||
199,621 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.18585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | - | Surface Mount | 0402 (1006 Metric) | 2-DFN1006 | 125°C (Max) | ||
23,112 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Automotive | Surface Mount | SC-70, SOT-323 | SOT-323 | -40°C ~ 150°C |