Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V80 V
Current - Average Rectified (Io)
200mA500mA1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA600 mV @ 200 mA800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V5 µA @ 80 V100 µA @ 40 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz20pF @ 5V, 1MHz50pF @ 1V, 1MHz
Package / Case
SC-76, SOD-323SOD-123SOD-923
Supplier Device Package
SOD-123SOD-323SOD-923
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
MBR180S1-7
DIODE SCHOTTKY 80V 1A SOD123
Diodes Incorporated
43,948
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
5 µA @ 80 V
20pF @ 5V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 175°C
SOD-923_514AB
NSR0240P2T5G
DIODE SCHOTTKY 40V 200MA SOD923
onsemi
52,277
In Stock
1 : ¥3.20000
Cut Tape (CT)
8,000 : ¥0.49806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 µA @ 40 V
7pF @ 1V, 1MHz
Surface Mount
SOD-923
SOD-923
-55°C ~ 150°C
SC-90
PMEG4005AEA,115
DIODE SCHOTTKY 40V 500MA SOD323
Nexperia USA Inc.
14,292
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.63224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 40 V
50pF @ 1V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.