Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,016 In Stock | 1 : ¥1.89000 Cut Tape (CT) 8,000 : ¥0.29918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 100 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
23,253 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 43pF @ 1V, 1MHz | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) |