SBR1A40S3-7 | |
---|---|
DigiKey Part Number | SBR1A40S3-7TR-ND - Tape & Reel (TR) SBR1A40S3-7CT-ND - Cut Tape (CT) SBR1A40S3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1A40S3-7 |
Description | DIODE SBR 40V 1A SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBR1A40S3-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56390 | ¥156.39 |
500 | ¥1.44816 | ¥724.08 |
1,000 | ¥0.98473 | ¥984.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90655 | ¥2,719.65 |
6,000 | ¥0.86890 | ¥5,213.40 |
9,000 | ¥0.78200 | ¥7,038.00 |
30,000 | ¥0.77042 | ¥23,112.60 |
75,000 | ¥0.73886 | ¥55,414.50 |