MSS1P5HM3_A/H | |
---|---|
DigiKey Part Number | MSS1P5HM3_A/HGITR-ND - Tape & Reel (TR) MSS1P5HM3_A/HGICT-ND - Cut Tape (CT) MSS1P5HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P5HM3_A/H |
Description | DIODE SCHOTTKY 50V 1A MICROSMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11240 | ¥111.24 |
500 | ¥0.90734 | ¥453.67 |
1,000 | ¥0.67320 | ¥673.20 |
2,000 | ¥0.56640 | ¥1,132.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.56638 | ¥2,548.71 |
9,000 | ¥0.46832 | ¥4,214.88 |
31,500 | ¥0.45955 | ¥14,475.83 |
112,500 | ¥0.37466 | ¥42,149.25 |