Single Diodes

Results: 9
Manufacturer
Diodes IncorporatedGood-Ark SemiconductoronsemiVishay General Semiconductor - Diodes Division
Series
-SUPERECTIFIER®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Voltage - DC Reverse (Vr) (Max)
50 V100 V400 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A1.1 V @ 1 A
Reverse Recovery Time (trr)
1 µs2 µs3 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V5 µA @ 100 V5 µA @ 400 V10 µA @ 100 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz10pF @ 4V, 1MHz15pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214AC, SMA
Supplier Device Package
AxialDO-204AL (DO-41)DO-41SMA
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
S1B-13-F
DIODE GEN PURP 100V 1A SMA
Diodes Incorporated
114,292
In Stock
9,460,000
Factory
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.29917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 100 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
13,602
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34818
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 100 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 150°C
261-DO-41
1N4001G-T
DIODE GEN PURP 50V 1A DO41
Diodes Incorporated
6,611
In Stock
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.38100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 50 V
8pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 175°C
DO-204AL
1N4002RLG
DIODE GEN PURP 100V 1A AXIAL
onsemi
43,194
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.40286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 100 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
DO-204AL
1N4002G
DIODE GEN PURP 100V 1A AXIAL
onsemi
12,636
In Stock
1 : ¥2.55000
Bulk
-
Bulk
Not For New Designs
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 100 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
6,399
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,500 : ¥1.10729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 50 V
8pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
1N4002
1N4002
RECTIFIER, GENERAL PURPOSE, 1A,
Good-Ark Semiconductor
4,817
In Stock
1 : ¥1.31000
Cut Tape (CT)
5,000 : ¥0.21434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µs
5 µA @ 100 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 125°C
261-DO-41
1N4001-T
DIODE GEN PURP 50V 1A DO41
Diodes Incorporated
15,459
In Stock
1 : ¥1.40000
Cut Tape (CT)
5,000 : ¥0.26695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard
50 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
261-DO-41
1N4004-T
DIODE GEN PURP 400V 1A DO41
Diodes Incorporated
0
In Stock
1 : ¥1.64000
Cut Tape (CT)
5,000 : ¥0.26695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard
400 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 9

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.