1N4002 | |
---|---|
DigiKey Part Number | 4786-1N4002TR-ND - Tape & Reel (TR) 4786-1N4002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4002 |
Description | RECTIFIER, GENERAL PURPOSE, 1A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.50160 | ¥50.16 |
500 | ¥0.39408 | ¥197.04 |
1,000 | ¥0.27363 | ¥273.63 |
2,000 | ¥0.22668 | ¥453.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21434 | ¥1,071.70 |
10,000 | ¥0.18242 | ¥1,824.20 |
25,000 | ¥0.16874 | ¥4,218.50 |
50,000 | ¥0.14594 | ¥7,297.00 |
125,000 | ¥0.12131 | ¥15,163.75 |