1N5819HW1-7-F | |
---|---|
DigiKey Part Number | 1N5819HW1-7-FDITR-ND - Tape & Reel (TR) 1N5819HW1-7-FDICT-ND - Cut Tape (CT) 1N5819HW1-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5819HW1-7-F |
Description | DIODE SBR 40V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.37180 | ¥137.18 |
500 | ¥1.21582 | ¥607.91 |
1,000 | ¥0.94615 | ¥946.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84678 | ¥2,540.34 |
6,000 | ¥0.82786 | ¥4,967.16 |
9,000 | ¥0.73325 | ¥6,599.25 |
30,000 | ¥0.72379 | ¥21,713.70 |
75,000 | ¥0.61498 | ¥46,123.50 |