Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,701 In Stock | 1 : ¥1.48000 Cut Tape (CT) 7,500 : ¥0.23519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
38,806 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 600 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
13,274 In Stock | 1 : ¥6.98000 Cut Tape (CT) 4,000 : ¥2.63841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 10A | 500 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
10,314 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.78508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiGe (Silicon Germanium) | 120 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 30 nA @ 120 V | 36pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C |