SDT15H100P5-13 | |
---|---|
DigiKey Part Number | 31-SDT15H100P5-13TR-ND - Tape & Reel (TR) 31-SDT15H100P5-13CT-ND - Cut Tape (CT) 31-SDT15H100P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT15H100P5-13 |
Description | DIODE SCHOTTKY 100V 15A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.65700 | ¥56.57 |
100 | ¥3.91530 | ¥391.53 |
500 | ¥3.27178 | ¥1,635.89 |
1,000 | ¥2.78444 | ¥2,784.44 |
2,000 | ¥2.47990 | ¥4,959.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.34935 | ¥11,746.75 |
10,000 | ¥2.21973 | ¥22,197.30 |