Single Diodes

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
400 V1000 V
Current - Average Rectified (Io)
1A6A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V10 µA @ 400 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214AB, SMC
Supplier Device Package
AxialDO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-204AL
1N4004G
DIODE GEN PURP 400V 1A AXIAL
onsemi
112,257
In Stock
1 : ¥2.30000
Bulk
-
Bulk
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 400 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
DO-214AB
SMLJ60S10-TP
DIODE GEN PURP 1KV 6A SMC
Micro Commercial Co
129
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥3.16918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
6A
1 V @ 6 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 1000 V
150pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.