STPS30H100DJF-TR | |
---|---|
DigiKey Part Number | 497-15671-2-ND - Tape & Reel (TR) 497-15671-1-ND - Cut Tape (CT) 497-15671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30H100DJF-TR |
Description | DIODE SCHOTTKY 100V 30A PWRFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPS30H100DJF-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.81500 | ¥78.15 |
100 | ¥6.07670 | ¥607.67 |
500 | ¥5.15098 | ¥2,575.49 |
1,000 | ¥4.19596 | ¥4,195.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.95001 | ¥11,850.03 |
6,000 | ¥3.76190 | ¥22,571.40 |
9,000 | ¥3.58828 | ¥32,294.52 |