1SS400SMT2R

DigiKey Part Number
1SS400SMT2RTR-ND - Tape & Reel (TR)
1SS400SMT2RCT-ND - Cut Tape (CT)
1SS400SMT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS400SMT2R
Description
DIODE GEN PURP 80V 100MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS400SMT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.94400¥9.44
100¥0.46140¥46.14
500¥0.38504¥192.52
1,000¥0.26756¥267.56
2,000¥0.23189¥463.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.21509¥1,720.72
16,000¥0.18472¥2,955.52
Manufacturers Standard Package