Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,936,917 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,500 : ¥0.19322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
158,366 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 340 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 20 V | 175pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
10,927 In Stock 9,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 20 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
19,870 In Stock | 1 : ¥4.19000 Cut Tape (CT) 10,000 : ¥1.23317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 20 V | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
1,374 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 mA @ 20 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
646 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 900 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 200 V | 30pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SMAF-C | -55°C ~ 150°C |