LL4150GS08

DigiKey Part Number
LL4150GS08TR-ND - Tape & Reel (TR)
LL4150GS08CT-ND - Cut Tape (CT)
LL4150GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4150GS08
Description
DIODE GEN PURP 50V 300MA SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 50 V 300mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL4150GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.11700¥11.17
100¥0.60180¥60.18
500¥0.47288¥236.44
1,000¥0.32839¥328.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.27201¥680.02
5,000¥0.25721¥1,286.05
12,500¥0.21891¥2,736.38
25,000¥0.20249¥5,062.25
62,500¥0.17512¥10,945.00
125,000¥0.14557¥18,196.25
Manufacturers Standard Package