Single Diodes

Results: 6
Manufacturer
Comchip TechnologyMicro Commercial CoNexperia USA Inc.Panjit International Inc.Rohm Semiconductor
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V50 V100 V400 V
Current - Average Rectified (Io)
250mA500mA700mA1A15A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA570 mV @ 15 A580 mV @ 1 A1.1 V @ 700 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns49 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 75 V10 µA @ 400 V100 µA @ 40 V200 µA @ 30 V200 µA @ 50 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz36pF @ 1V, 1MHz50pF @ 4V, 1MHz1370pF @ 1V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
0402 (1006 Metric)SC-76, SOD-323SC-90, SOD-323FSOD-123FTO-277, 3-PowerDFN
Supplier Device Package
0402C/SOD-923FCFP15PMDUSOD-323SOD-323FSOD-323HE
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-40°C ~ 125°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAS16J,135
DIODE GP 100V 250MA SOD323F
Nexperia USA Inc.
212,005
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.16671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
RB160MM-30TFTR
RR264MM-400TFTR
DIODE GEN PURP 400V 700MA PMDU
Rohm Semiconductor
31,331
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.83050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
700mA
1.1 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
0402/SOD-923F
CDBQC0530L-HF
DIODE SCHOTTKY 30V 500MA 0402C
Comchip Technology
36,797
In Stock
45,000
Factory
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
450 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
36pF @ 1V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
-40°C ~ 125°C
SOT-1289
PMEG050T150EIPDAZ
DIODE SCHOTTKY 50V 15A CFP15
Nexperia USA Inc.
4,954
In Stock
1 : ¥7.47000
Cut Tape (CT)
5,000 : ¥2.93069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
15A
570 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
49 ns
200 µA @ 50 V
1370pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
175°C (Max)
SOD 323
BAS316HE3-TP
DIODE GEN PURP 100V 250MA SOD323
Micro Commercial Co
1,884
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
1,765
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.67912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
580 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
50pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323HE
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.