VS-10MQ040-M3/5AT | |
---|---|
DigiKey Part Number | 112-VS-10MQ040-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-10MQ040-M3/5ATCT-ND - Cut Tape (CT) 112-VS-10MQ040-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ040-M3/5AT |
Description | DIODE SCHOTTKY 40V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08700 | ¥108.70 |
500 | ¥0.96318 | ¥481.59 |
1,000 | ¥0.74956 | ¥749.56 |
2,000 | ¥0.67087 | ¥1,341.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.65589 | ¥4,919.18 |
15,000 | ¥0.58093 | ¥8,713.95 |
37,500 | ¥0.57343 | ¥21,503.62 |
52,500 | ¥0.48723 | ¥25,579.58 |