ES1001FL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-ES1001FL_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1001FL_R1_00001CT-ND - Cut Tape (CT) 3757-ES1001FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1001FL_R1_00001 |
Description | SMALL SURFACE MOUNT SUPER FAST D |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥1.13290 | ¥113.29 |
500 | ¥0.84082 | ¥420.41 |
1,000 | ¥0.74616 | ¥746.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60646 | ¥1,819.38 |
6,000 | ¥0.57984 | ¥3,479.04 |
9,000 | ¥0.50147 | ¥4,513.23 |
30,000 | ¥0.49207 | ¥14,762.10 |
75,000 | ¥0.40745 | ¥30,558.75 |
150,000 | ¥0.40118 | ¥60,177.00 |