Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,900 In Stock | 1 : ¥14.29000 Tube | Tube | Active | Standard | 1000 V | 8A | 1.8 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 25 µA @ 1000 V | - | - | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
18,670 In Stock | 1 : ¥16.91000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 167pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
1,955 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 30 µA @ 15 V | 16pF @ 10V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | 3-MCP | -55°C ~ 125°C |