Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254,366 In Stock 920,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
227,991 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
104,714 In Stock 15,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.26976 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
3,075 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,250 : ¥0.93881 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 100 V | 3.3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | 110pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -40°C ~ 150°C | ||
19,543 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.53317 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 50 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 150°C | ||
14,182 In Stock 25,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.46477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 20pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,500 : ¥1.16274 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C |