Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,102 In Stock 285,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 5A | 1.15 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 200 V | 40pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
990 In Stock | 1 : ¥47.94000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.45 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 650 V | 1250pF @ 0V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C |